- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 7100164049
Description
+
Scotchlok Female Disconnect Flag - 0.187" (4.75mm) Tab Width - 14-16 AWG Wire Gauge - Butted Seam - Non-Insulated - Crimp Termination.
Search Keywords: 7100164049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164049
-
Alias/AKA:MU14-187DF/FLAGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Buy all 700 in-stock or the regular minimum order quantity of 1000
Stock lot only:
700
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$0.2394
1,000
$0.2176
3,000
$0.2113
5,000
$0.2099
8,000
$0.2071
10,000
$0.2066
25,000
$0.2032
50,000 +
$0.2027
Click for Quote
Log in
to unlock special pricing