- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100164009
Description
+
Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin Bulk
Search Keywords: 7100164009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164009
-
Alias/AKA:MVU14-8RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,484
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$0.4641
500
$0.4000
1,000
$0.3665
3,000
$0.3376
5,000
$0.3317
8,000
$0.3259
15,000
$0.3200
25,000 +
$0.3192
Click for Quote
Log in
to unlock special pricing