- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100164002
Description
+
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Case
Search Keywords: 7100164002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100164002
-
Alias/AKA:MNG14-8RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.6337
250
$0.5813
1,000
$0.5361
3,000
$0.5003
5,000
$0.4836
8,000
$0.4683
10,000
$0.4610
15,000 +
$0.4478
Click for Quote
Log in
to unlock special pricing