- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163989
Description
+
Ring Tongue Terminal 14-16AWG 22.6mm 11.93mm Tin Scotchlok¿
Search Keywords: 7100163989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163989
-
Alias/AKA:MU14-14R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Buy all 41 in-stock or the regular minimum order quantity of 100
Stock lot only:
41
Minimum Order Quantity:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2905
100
$0.2641
500
$0.2523
1,000
$0.2472
3,000
$0.2391
5,000
$0.2354
8,000
$0.2319
15,000
$0.2273
25,000 +
$0.2236
Click for Quote
Log in
to unlock special pricing