- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163973
Description
+
Ring Tongue Terminal 18-22AWG 25.65mm 8.63mm Tin Case
Search Keywords: 7100163973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163973
-
Alias/AKA:MV18-610RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$0.6237
50
$0.5670
250
$0.5231
1,000
$0.4852
3,000
$0.4552
5,000
$0.4412
8,000
$0.4283
10,000
$0.4222
15,000 +
$0.4112
Click for Quote
Log in
to unlock special pricing