- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 7100163968
Description
+
Butt Splice Terminal 18-22AWG 15.74mm 3.04mm Electro-Tin Bulk
Search Keywords: 7100163968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163968
-
Alias/AKA:M18BCK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,298
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2691
3,000
$0.2593
5,000
$0.2547
8,000
$0.2505
10,000
$0.2486
25,000
$0.2403
50,000 +
$0.2342
Click for Quote
Log in
to unlock special pricing