- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163927
3M
7100163927
Ring Tongue Terminal 18-22AWG 20.06mm 6.35mm Tin Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163927
-
Alias/AKA:MNG18-6R/SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000