- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163832
Description
+
Ring Tongue Terminal 10-12AWG 30.22mm 9.9mm
Search Keywords: 7100163832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163832
-
Alias/AKA:13-610-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,409
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.3635
500
$0.3332
1,000
$0.3201
3,000
$0.2994
5,000
$0.2898
8,000
$0.2810
15,000
$0.2691
25,000 +
$0.2595
Click for Quote
Log in
to unlock special pricing