- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163805
Description
+
Quick Disconnect Terminal/Ring Tongue Terminal Adapter M 21.08mm 8.63mm Tin
Search Keywords: 7100163805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163805
-
Alias/AKA:17-8-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,416
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1300
3,000
$0.1254
5,000
$0.1232
8,000
$0.1213
25,000
$0.1165
50,000
$0.1135
100,000
$0.1106
150,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing