- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163764
Description
+
Ring Tongue Terminal 4AWG 34.03mm Tin Box
Search Keywords: 7100163764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163764
-
Alias/AKA:16-14-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,225
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
25
$0.846
250
$0.757
500
$0.740
1,000
$0.724
2,500
$0.709
5,000
$0.700
7,500
$0.699
10,000 +
$0.696
Click for Quote
Log in
to unlock special pricing