- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163663
Description
+
Ring Tongue Terminal 10-12AWG ETP Copper 24.89mm Tin Box
Search Keywords: 7100163663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163663
-
Alias/AKA:13-8S-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
Buy all 510 in-stock or the regular minimum order quantity of 1000
Stock lot only:
510
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.1539
1,000
$0.1399
3,000
$0.1374
5,000
$0.1362
8,000
$0.1351
25,000
$0.1325
50,000
$0.1310
100,000 +
$0.1297
Click for Quote
Log in
to unlock special pricing