- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100163564
Description
+
Ring Tongue Terminal 14-16AWG ETP Copper 20.32mm Tin
Search Keywords: 7100163564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100163564
-
Alias/AKA:12-8S-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
592
Can Ship immediately
Buy all 592 in-stock or the regular minimum order quantity of 1000
On Order:
3,000
can ship 6/29/26
Stock lot only:
592
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.2114
1,000
$0.1922
3,000
$0.1852
5,000
$0.1820
8,000
$0.1791
10,000
$0.1776
25,000
$0.1719
50,000
$0.1675
100,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing