- Home ›
- All Products›
- 7100148766
Description
+
3M Scotch-Weld EPX NOZZLE Mixing Nozzles - For Use With 48.5 ml & 50 ml EPX or EPX Plus II applicators - 1:1, 2:1, 2:3 Mix Ratio
Search Keywords: 7100148766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100148766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Buy all 68 in-stock or the regular minimum order quantity of 72
Stock lot only:
68
Minimum Order Quantity:
72
Order Increment:
72
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$4.499
72
$4.090
144
$3.930
288
$3.760
504
$3.630
1,008
$3.470
2,520
$3.250
5,040
$3.150
7,560 +
$3.140
Click for Quote
Log in
to unlock special pricing