- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 7100148733
3M
7100148733
Scotch-Weld™ Epoxy Adhesive - 48.5 mL Duo-Pak - Clear.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100148733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Color:Clear
-
Cure Time:48@23°C h