- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Adhesives ›
- Epoxy Adhesives ›
- 7100148730
3M
7100148730
The 7100148730 is a clear epoxy potting compound from the 3M™ Scotch-Weld™ DP270 series, supplied in a 48.5mL Duo-Pak cartridg ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100148730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
HAZMATYes
-
Color:Clear5287
-
Cure Time:48 h