- Home ›
- All Products›
- 7100145469
Description
+
3M 7100145469 Abrasive Film Disc, Cubitron II Hookit, 400+ Grit, 6", Die 600Z, 775L Series
Search Keywords: 7100145469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100145469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.63
250
$1.56
500
$1.51
1,000
$1.43
2,500
$1.39
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing