- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7100123072
Description
+
Scotchcast™ Inline Resin Power Cable Splice kit - 10-2 AWG - 4.50" (114.3mm) Sheath Opening.
Search Keywords: 7100123072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100123072
-
Alias/AKA:82-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3907300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
3
$85.01
5
$76.51
8
$66.95
10 +
$65.61
Click for Quote
Log in
to unlock special pricing