- Home ›
- All Products›
- 7100117421
Description
+
ScotchBrite Laser Braze Finishing Wheel, 3 in x 4.2 mm x 1/4 in | 3M 7100117421
Search Keywords: 7100117421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100117421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$26.02
20
$19.51
30
$18.21
40 +
$17.85
Click for Quote
Log in
to unlock special pricing