- Home ›
- All Products›
- 7100099868
Description
+
Cubitron ll Cloth Belt 947A, 120 Xweight, 1/2 in x 24 in, Fabrilok | 3M 7100099868
Search Keywords: 7100099868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100099868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.03
200
$2.80
400
$2.68
600
$2.57
1,000
$2.56
2,600
$2.50
5,000 +
$2.44
Click for Quote
Log in
to unlock special pricing