- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 7100079804
3M
7100079804
3M 3M EMI Absorber AB5010SHF 01 mm 210 mm x 297 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 3M EMI Absorber AB5010SHF 01 mm 210 mm x 297 mm
Search Keywords: 7100079804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100079804
-
Alias/AKA:AB5010SHF
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:3919905060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 7100079804 RoHS compliant?
Yes, 7100079804 is RoHS compliant.
What is the lead time for 7100079804?
The standard lead time for 7100079804 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Sheets
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$133.29
250
$68.08
375
$46.34
500 +
$45.41
Click for Quote
Log in
to unlock special pricing