- Home ›
- All Products›
- 7100075456
Description
+
9021 Wipes, 9021, Electronics Microfiber Cleaning Cloth, Non Scratching, 7in x 6in, 20/Case
Search Keywords: 7100075456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100075456
-
Alias/AKA:9021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6307102030
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$2.02
100
$1.64
260
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing