- Home ›
- All Products›
- 7100067842
Description
+
3M™ Novec™ Contact Cleaner Plus, 312 g (11 oz)
Search Keywords: 7100067842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100067842
-
Alias/AKA:NOVEC(TM)CONTACTCLEANERPLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3402505100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 6
Stock lot only:
1
Minimum Order Quantity:
6
Order Increment:
6
2 Weeks
can ship
6/26/26