- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7100040996
3M
7100040996
Quick Disconnect Terminal 18-22AWG F 22.6mm 7.62mm Tin Cardboard
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 22.6mm 7.62mm Tin Cardboard
Search Keywords: 7100040996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100040996
-
Alias/AKA:MNU18-187DFIK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 7100040996 RoHS compliant?
Yes, 7100040996 is RoHS compliant.
What is the lead time for 7100040996?
The standard lead time for 7100040996 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,845
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.667
250
$0.551
1,000
$0.535
3,000
$0.526
5,000
$0.520
8,000
$0.513
10,000
$0.512
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing