- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100040995
Description
+
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Tin Scotchlok Case
Search Keywords: 7100040995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100040995
-
Alias/AKA:MV18-10R/LK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.5194
500
$0.4220
1,000
$0.4031
3,000
$0.3804
5,000
$0.3700
8,000
$0.3691
10,000
$0.3601
15,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing