- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100040615
Description
+
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
Search Keywords: 7100040615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100040615
-
Alias/AKA:MV18-8R/LK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.5712
500
$0.4641
1,000
$0.4433
3,000
$0.4183
5,000
$0.4068
8,000
$0.4058
10,000
$0.3960
15,000 +
$0.3950
Click for Quote
Log in
to unlock special pricing