- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 7100028688
3M
7100028688
3M 3M EMI Absorber AB5020HF 210 mm x 297 mm x 02 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 3M EMI Absorber AB5020HF 210 mm x 297 mm x 02 mm
Search Keywords: 7100028688
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7100028688 |
| Alias/AKA: | AB5020HF |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919905060 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
Frequently Asked Questions
Is 7100028688 RoHS compliant?
Yes, 7100028688 is RoHS compliant.
What is the lead time for 7100028688?
The standard lead time for 7100028688 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
7 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2
$2,338.96
3
$1,645.93
4
$1,273.43
5 +
$1,247.96
Click for Quote
Log in
to unlock special pricing