- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7100011437
Description
+
Ring Tongue Terminal (2/0)AWG 53.1mm 21.1mm Tin Box
Search Keywords: 7100011437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100011437
-
Alias/AKA:MC2/0-38RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing