- Home ›
- All Products›
- 7100003712
Description
+
Corrosion Protection Kit CPT-1, Cable Min. O.D. 0.66 in, Max. O.D. 2.20 in | 3M CPT-1
Search Keywords: 7100003712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100003712
-
Alias/AKA:CPT-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4009110000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$82.72
5
$73.81
10
$71.61
30
$65.72
50
$65.56
100
$63.97
250 +
$61.51
Click for Quote
Log in
to unlock special pricing