- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 70-1X30FT
3M
70-1X30FT
Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:70-1X30FT
-
Alias/AKA:7000006225
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3920992000
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
24 -
Adhesive Material:N/A