- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7010398764
3M
7010398764
EMI Copper Foil Shielding Tape - 1/2 in x 36 yd (12 -70 mm x 33 m).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EMI Copper Foil Shielding Tape - 1/2 in x 36 yd (12 -70 mm x 33 m).
Search Keywords: 7010398764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010398764
-
Alias/AKA:1194-1/2X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410110000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Frequently Asked Questions
Is 7010398764 RoHS compliant?
Yes, 7010398764 is RoHS compliant.
What is the lead time for 7010398764?
The standard lead time for 7010398764 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
5 Rolls
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$62.19
5
$62.03
9
$51.69
14
$46.52
18 +
$45.59
Click for Quote
Log in
to unlock special pricing