- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7010397413
Description
+
Female Disconnect - Fully Nylon Insulated - 12-10 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Yellow.
Search Keywords: 7010397413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010397413
-
Alias/AKA:94832
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$13.10
30
$12.90
50
$12.72
100
$12.37
250
$12.22
500
$12.14
1,000 +
$12.00
Click for Quote
Log in
to unlock special pricing