- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7010397408
3M
7010397408
Quick Disconnect Terminal - Highland Series - Female Quick Disconnect - 6.35mm x 0.81mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Quick Disconnect Terminal - Highland Series - Female Quick Disconnect - 6.35mm x 0.81mm.
Search Keywords: 7010397408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010397408
-
Alias/AKA:94820
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7010397408 RoHS compliant?
Yes, 7010397408 is RoHS compliant.
What is the lead time for 7010397408?
The standard lead time for 7010397408 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$29.34
30
$27.64
50
$27.24
100
$26.12
250
$25.43
500
$25.09
1,000 +
$24.45
Click for Quote
Log in
to unlock special pricing