- Home ›
- All Products›
- 7010396641
Description
+
Heat Shrink Tubing - Semi Rigid 0.350" (8.89mm) - 4 to 1 - Black
Search Keywords: 7010396641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010396641
-
Alias/AKA:SM0.350GN1220
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$2.55
50
$2.31
250
$2.23
500
$2.18
1,000
$2.13
2,500
$2.11
5,000
$2.08
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT