- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7010396212
Description
+
Heat Shrink Tubing - Flexible - 2 to 1 - 0.125" (3.18mm) / 0.062" (1.57mm) Inner Diameter - 500.0' (152.4m) Length - Polyolefin (PO) - White.
Search Keywords: 7010396212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010396212
-
Alias/AKA:FP0.125WT500L
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450 Feet
Can Ship immediately
Minimum Order Quantity:
50 Feet
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.4805
250
$0.4369
1,500
$0.4111
3,000
$0.4028
6,000
$0.4018
7,500
$0.3977
10,500
$0.3967
15,000 +
$0.3952
Click for Quote
Log in
to unlock special pricing