- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7010379571
Description
+
Aluminum Foil Tape - Acrylic Adhesive - 2.50" (63.50mm) 2 1/2" X 180' (55.0m) 60 yds - 0.0046" (4.6 mils - 0.117mm) Thickness - Silver.
Search Keywords: 7010379571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010379571
-
Alias/AKA:425-2-1/2X60YD-BULK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7607196000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Ships today, if you order in
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$161.52
3
$161.11
6
$120.83
9
$112.78
12 +
$110.52
Click for Quote
Log in
to unlock special pricing