- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7010350146
Description
+
Heat Shrink Cap - 2.98"(75.90mm) / 1.18"(30.00mm) - 6.220(157.99mm) Length - Adhesive Coating - Flame Retardant - Polyolefin (PO), Semi-Rigid - Black.
Search Keywords: 7010350146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010350146
-
Alias/AKA:SKE-30/76
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$26.89
30
$22.99
50
$22.18
100
$20.45
250
$19.17
500
$18.82
1,000 +
$18.77
Click for Quote
Log in
to unlock special pricing