- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7010320675
3M
7010320675
Spring Spade Terminal 10-12AWG 24.36mm 6.35mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7010320675 |
| Alias/AKA: | MNG10-6FLX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |