- Home ›
- All Products›
- 7010311734
Description
+
Tape - Masking - PVA (Polyvinyl Alcohol) - 19.05 mm - 0.75 " - 33 m - 36 yard.
Search Keywords: 7010311734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010311734
-
Alias/AKA:5414
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3 Rolls
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$109.83
6
$82.37
9
$76.88
12 +
$75.35
Click for Quote
Log in
to unlock special pricing