- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 7010303999
Description
+
Tapes Electrical Tape Acrylic Amber 7500V/mil Polyimide Film 33m
Search Keywords: 7010303999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010303999
-
Alias/AKA:1205-1/4X36YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366 Rolls
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$24.55
5
$22.96
10
$21.90
36
$20.63
72
$19.50
108
$19.45
252 +
$18.98
Click for Quote
Log in
to unlock special pricing