- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7010297633
Description
+
Heavy-Wall Flame-Retardant Cable Sleeve - 3 to 1 Shrinkage Ratio - 1.100" (27.94mm) Supplied Inner Diameter - 0.370" (9.40mm) Recovered Inner Diameter - Red.
Search Keywords: 7010297633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7010297633
-
Alias/AKA:HD1.100RD48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Protective Product
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$36.22
5
$32.32
20
$31.35
40
$30.01
60
$28.77
100
$28.70
260 +
$27.64
Click for Quote
Log in
to unlock special pricing