- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Termination Tooling ›
- 7000148828
3M
7000148828
Fork Terminal 18-22AWG 22.35mm 7.62mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 22.35mm 7.62mm Tin Case
Search Keywords: 7000148828
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7000148828 |
| Alias/AKA: | MVU18-8FLK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 7000148828 RoHS compliant?
Yes, 7000148828 is RoHS compliant.
What is the lead time for 7000148828?
The standard lead time for 7000148828 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
100
$0.4112
500
$0.3766
1,000
$0.3618
3,000
$0.3382
5,000
$0.3272
8,000
$0.3171
15,000
$0.3036
25,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing