- Home ›
- All Products›
- 7000138422
Description
+
3M 7000138422 Wraparound Heat Shrink Cable Repair Sleeve HDCW-35/10-1000, L 39.4"(1000 mm)
Search Keywords: 7000138422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000138422
-
Alias/AKA:HDCW-35/10-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$118.08
5
$113.51
10
$111.09
20
$108.86
50
$107.47
100 +
$106.81
Click for Quote
Log in
to unlock special pricing