- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133667
3M
7000133667
Male Disconnect - Fully Insulated - 10-12 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Yellow.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 7000133667 |
| Alias/AKA: | MTI10-250Q |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |