- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133660
Description
+
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Bag
Search Keywords: 7000133660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133660
-
Alias/AKA:FDI18-250Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57 Packages
Ships today, if you order in
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$14.36
30
$14.22
50
$13.93
100
$13.15
250
$13.12
500
$13.09
1,000 +
$13.05
Click for Quote
Log in
to unlock special pricing