- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133658
3M
7000133658
Female Disconnect - Fully Insulated - 14-16 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Blue.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Female Disconnect - Fully Insulated - 14-16 AWG - 0.250" (6.35mm) Quick Connect - Butted Seam - Blue.
Search Keywords: 7000133658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133658
-
Alias/AKA:FDI14-250Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7000133658 RoHS compliant?
Yes, 7000133658 is RoHS compliant.
What is the lead time for 7000133658?
The standard lead time for 7000133658 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$11.561
10
$10.510
30
$10.050
50
$9.830
100
$9.540
250
$9.150
500
$8.850
1,000 +
$8.560
Click for Quote
Log in
to unlock special pricing