- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 7000133657
Description
+
Female Disconnect - Fully Nylon Insulated - 10-12 AWG - 0.250" (6.35mm) Quick Connect - Yellow.
Search Keywords: 7000133657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133657
-
Alias/AKA:FDI10-250Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$21.78
30
$20.00
50
$19.26
100
$18.17
250
$17.42
500
$16.94
1,000 +
$16.38
Click for Quote
Log in
to unlock special pricing