- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 7000133652
Description
+
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Highland Bag
Search Keywords: 7000133652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133652
-
Alias/AKA:BFV18-6Q
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$10.25
30
$9.93
50
$9.49
100
$9.21
250
$8.71
500
$8.48
1,000 +
$8.37
Click for Quote
Log in
to unlock special pricing