- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 7000133452
Description
+
Cable Tie - Standard Locking - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 18 lbs (8.16 kg) Tensile Strength - Natural.
Search Keywords: 7000133452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:102 x 2.5 mm
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,251
Can Ship immediately
Buy all 9,251 in-stock or the regular minimum order quantity of 10000
Stock lot only:
9251
Minimum Order Quantity:
10000
Order Increment:
10000
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$0.0216
10,000
$0.0196
30,000
$0.0192
50,000
$0.0191
100,000
$0.0188
150,000
$0.0187
250,000
$0.0186
500,000 +
$0.0183
Click for Quote
Log in
to unlock special pricing