- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 7000133450
Description
+
Cable Tie - 0.75" (19.05mm) Bundle Diameter - 0.118" (3.00mm) Width - 0.342' (104.24mm - 4.10") Length - 18 lbs (8.16 kg) Tensile Strength - Black.
Search Keywords: 7000133450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Nylon 6/6
-
Dimension:58.9 x 9.1 mm
-
Color:Black
-
Operating Temperature:-40 to 85 °C
-
Mounting:Cable Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 1000
Stock lot only:
4
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$0.0424
1,000
$0.0385
5,000
$0.0338
25,000
$0.0332
50,000
$0.0331
100,000
$0.0330
150,000
$0.0330
250,000
$0.0329
500,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing