- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 7000133416
Description
+
Ring Tongue Terminal 14-16AWG 23.11mm 8.38mm Tin Carton
Search Keywords: 7000133416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000133416
-
Alias/AKA:MNG14-10RX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$1.80
300
$1.70
500
$1.59
1,000
$1.45
2,500
$1.44
5,000
$1.43
7,500
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing